Marquardt IP40 Panel Mount Slide Switch SPST Momentary 8 A Slide
- RS Stock No.:
- 907-0180
- Mfr. Part No.:
- 1206.2503
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 907-0180
- Mfr. Part No.:
- 1206.2503
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switch Operation | Momentary | |
| Contact Current Rating | 8 A | |
| IP Rating | IP40 | |
| Terminal Type | PCB | |
| Actuator Type | Slide | |
| Length | 25.3mm | |
| Width | 19.4mm | |
| Depth | 18.4mm | |
| Dimensions | 25.3 x 19.4 x 18.4mm | |
| Voltage Rating | 250V ac | |
| Mechanical Life | 100000Operations | |
| Actuator Material | Glass Fibre Reinforced PA | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switch Operation Momentary | ||
Contact Current Rating 8 A | ||
IP Rating IP40 | ||
Terminal Type PCB | ||
Actuator Type Slide | ||
Length 25.3mm | ||
Width 19.4mm | ||
Depth 18.4mm | ||
Dimensions 25.3 x 19.4 x 18.4mm | ||
Voltage Rating 250V ac | ||
Mechanical Life 100000Operations | ||
Actuator Material Glass Fibre Reinforced PA | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
