Grayhill PCB Slide Switch SPST 150 mA Slide
- RS Stock No.:
- 876-7537
- Mfr. Part No.:
- 78B06ST
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 876-7537
- Mfr. Part No.:
- 78B06ST
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | SPST | |
| Mounting Type | PCB | |
| Contact Current Rating | 150 mA | |
| Actuator Type | Slide | |
| Voltage Rating | 30 V dc, 50 V dc | |
| Mechanical Life | 2000Operations | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold over Nickel Plated Brass | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration SPST | ||
Mounting Type PCB | ||
Contact Current Rating 150 mA | ||
Actuator Type Slide | ||
Voltage Rating 30 V dc, 50 V dc | ||
Mechanical Life 2000Operations | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold over Nickel Plated Brass | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- US
