Schurter IP40 PCB Rotary Switch DPST 6.3 A Slot
- RS Stock No.:
- 865-0206
- Mfr. Part No.:
- 0033.4615
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 865-0206
- Mfr. Part No.:
- 0033.4615
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | DPST | |
| Mounting Type | PCB | |
| Contact Current Rating | 6.3 A | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Actuator Type | Slot | |
| Width | 15.2mm | |
| Depth | 26.3mm | |
| Dimensions | 15.2 (Dia.) x 26.3mm | |
| Contact Resistance | <10mΩ | |
| Voltage Rating | 250V ac | |
| Mechanical Life | 300Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration DPST | ||
Mounting Type PCB | ||
Contact Current Rating 6.3 A | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Actuator Type Slot | ||
Width 15.2mm | ||
Depth 26.3mm | ||
Dimensions 15.2 (Dia.) x 26.3mm | ||
Contact Resistance <10mΩ | ||
Voltage Rating 250V ac | ||
Mechanical Life 300Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
