Schurter IP40 Panel Mount Rotary Switch 3PST 10 (UL/CSA) A, 6.3 (IEC) A Slot

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-0120
Mfr. Part No.:
0033.4028
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Contact Configuration

3PST

Mounting Type

Panel Mount

Contact Current Rating

10 (UL/CSA) A, 6.3 (IEC) A

IP Rating

IP40

Terminal Type

Solder

Actuator Type

Slot

Width

24.5mm

Depth

23mm

Dimensions

24.5 (Dia.) x 23mm

Contact Resistance

<10mΩ

Voltage Rating

250V ac

Mechanical Life

300Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C