Schurter IP40 Panel Mount Rotary Switch 6PST 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A Slot

Stock information currently inaccessible
RS Stock No.:
864-9971
Mfr. Part No.:
0033.3503
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Contact Configuration

6PST

Mounting Type

Panel Mount

Contact Current Rating

10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A

IP Rating

IP40

Terminal Type

Solder

Actuator Type

Slot

Length

47mm

Width

35mm

Depth

24mm

Dimensions

47 x 35 x 24mm

Contact Resistance

<10mΩ

Mechanical Life

300Cycles

Voltage Rating

250V ac

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy