Schurter IP40 Panel Mount Rotary Switch 6PST 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A Slot
- RS Stock No.:
- 864-9912
- Mfr. Part No.:
- 0033.1120
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-9912
- Mfr. Part No.:
- 0033.1120
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | 6PST | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Actuator Type | Slot | |
| Length | 47mm | |
| Width | 35mm | |
| Depth | 28.7mm | |
| Dimensions | 47 x 35 x 28.7mm | |
| Contact Resistance | <10mΩ | |
| Mechanical Life | 300Cycles | |
| Voltage Rating | 250V ac | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration 6PST | ||
Mounting Type Panel Mount | ||
Contact Current Rating 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Actuator Type Slot | ||
Length 47mm | ||
Width 35mm | ||
Depth 28.7mm | ||
Dimensions 47 x 35 x 28.7mm | ||
Contact Resistance <10mΩ | ||
Mechanical Life 300Cycles | ||
Voltage Rating 250V ac | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
