KNITTER-SWITCH PCB Slide Switch DPST Latching 3 A @ 28 V dc Slide
- RS Stock No.:
- 711-8426
- Mfr. Part No.:
- MSS3121N-R
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8426
- Mfr. Part No.:
- MSS3121N-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPST | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A @ 28 V dc | |
| Terminal Type | Solder | |
| Actuator Type | Slide | |
| Length | 14mm | |
| Width | 12.4mm | |
| Depth | 12.8mm | |
| Dimensions | 14 x 12.4 x 12.8mm | |
| Contact Resistance | 100mΩ | |
| Mechanical Life | 20000Operations | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver Plated Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPST | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 3 A @ 28 V dc | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Length 14mm | ||
Width 12.4mm | ||
Depth 12.8mm | ||
Dimensions 14 x 12.4 x 12.8mm | ||
Contact Resistance 100mΩ | ||
Mechanical Life 20000Operations | ||
Actuator Material Nylon | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver Plated Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
