APEM PCB Slide Switch DPDT On-Off-On 100 mA @ 30 V dc Slide
- RS Stock No.:
- 692-6327
- Mfr. Part No.:
- 25149NLDH
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 692-6327
- Mfr. Part No.:
- 25149NLDH
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Contact Resistance | 50mΩ | |
| Mechanical Life | 20000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Mounting Type PCB | ||
Switch Operation On-Off-On | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 50mΩ | ||
Mechanical Life 20000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- FR
