NKK Switches PCB Slide Switch DPDT Latching 100 mA @ 28 V ac/dc Slide
- RS Stock No.:
- 644-8981
- Mfr. Part No.:
- FS-22ABP
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-8981
- Mfr. Part No.:
- FS-22ABP
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA @ 28 V ac/dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Contact Resistance | 200mΩ | |
| Mechanical Life | 1000Operations | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA @ 28 V ac/dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 200mΩ | ||
Mechanical Life 1000Operations | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
