Nidec Components Through Hole Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- RS Stock No.:
- 179-6384
- Mfr. Part No.:
- CL-SB-12C-01
- Brand:
- Copal Electronics
Stock information currently inaccessible
- RS Stock No.:
- 179-6384
- Mfr. Part No.:
- CL-SB-12C-01
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA | |
| Terminal Type | PC Pin | |
| Actuator Type | Slide | |
| Length | 8.5mm | |
| Width | 3.5mm | |
| Depth | 5.5mm | |
| Dimensions | 8.5 x 3.5 x 5.5mm | |
| Contact Resistance | 52 (Silver)mΩ | |
| Voltage Rating | 50V dc | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole | ||
Contact Current Rating 200 (Non-Switching) mA, 200 (Switching) mA | ||
Terminal Type PC Pin | ||
Actuator Type Slide | ||
Length 8.5mm | ||
Width 3.5mm | ||
Depth 5.5mm | ||
Dimensions 8.5 x 3.5 x 5.5mm | ||
Contact Resistance 52 (Silver)mΩ | ||
Voltage Rating 50V dc | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
