C & K Through Hole Slide Switch SPDT Latching Standard
- RS Stock No.:
- 176-9554
- Mfr. Part No.:
- SS-12D07-VG 4 NS GA PA
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 176-9554
- Mfr. Part No.:
- SS-12D07-VG 4 NS GA PA
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Terminal Type | Solder | |
| Actuator Type | Standard | |
| Length | 8.6mm | |
| Width | 4.3mm | |
| Depth | 4.7mm | |
| Dimensions | 8.6 x 4.3 x 4.7mm | |
| Contact Resistance | 30mΩ | |
| Mechanical Life | 10000Cycles | |
| Voltage Rating | 30V dc | |
| Operating Temperature Range | -20 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Clad | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Terminal Type Solder | ||
Actuator Type Standard | ||
Length 8.6mm | ||
Width 4.3mm | ||
Depth 4.7mm | ||
Dimensions 8.6 x 4.3 x 4.7mm | ||
Contact Resistance 30mΩ | ||
Mechanical Life 10000Cycles | ||
Voltage Rating 30V dc | ||
Operating Temperature Range -20 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Clad | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
C&K Slide Switch
The C&K slide switch is a PCB mount single pole double throw (SPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 0.3Acurrent rating.
Features and Benefits
• 500VAC dielectric strength
• Copper alloy is used as contact material
• Less space required
• Service temperature ranges between -20°C and 70°C
• Copper alloy is used as contact material
• Less space required
• Service temperature ranges between -20°C and 70°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
• Telephone and cable modems
• • Test and measurement equipment
• Computer peripherals
• Instrumentation
• Thermostat select switch
• Telephone and cable modems
• • Test and measurement equipment
