C & K IP57 Through Hole Slide Switch SPDT On-Off-On 100 mA @ 4 V dc Slide
- RS Stock No.:
- 176-9431
- Mfr. Part No.:
- ES03MCBE
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9431
- Mfr. Part No.:
- ES03MCBE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 100 mA @ 4 V dc | |
| IP Rating | IP57 | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 10.03mm | |
| Width | 6.02mm | |
| Depth | 12.21mm | |
| Dimensions | 10.03 x 6.02 x 12.21mm | |
| Contact Resistance | 50mΩ | |
| Voltage Rating | 20V ac/dc | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +85°C | |
| Actuator Material | Liquid Crystal Polymer | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole | ||
Switch Operation On-Off-On | ||
Contact Current Rating 100 mA @ 4 V dc | ||
IP Rating IP57 | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 10.03mm | ||
Width 6.02mm | ||
Depth 12.21mm | ||
Dimensions 10.03 x 6.02 x 12.21mm | ||
Contact Resistance 50mΩ | ||
Voltage Rating 20V ac/dc | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Actuator Material Liquid Crystal Polymer | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
C&Ks ES series sealed tiny slide switches are perfect for applications in the computer peripherals & network products, test & measurement equipment and general telecom industries. With process compatible internal o-ring and epoxy base seals and a robust actuator for easy actuation, its reliable contact design ensures a long electrical life.
Process compatible—internal o-ring and epoxy base seal
Thru-hole & surface mount models
Reliable contact design ensures long electrical life
Robust actuator for easy actuation
Typical Applications
Computer peripherals & network products
Test & measurement equipment
Telephone & cable modems
Thru-hole & surface mount models
Reliable contact design ensures long electrical life
Robust actuator for easy actuation
Typical Applications
Computer peripherals & network products
Test & measurement equipment
Telephone & cable modems
