TE Connectivity PCB Slide Switch DPDT 250 mA @ 125 V ac Slide
- RS Stock No.:
- 161-4745
- Mfr. Part No.:
- 1825080-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4745
- Mfr. Part No.:
- 1825080-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB | |
| Contact Current Rating | 250 mA @ 125 V ac | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Contact Resistance | 30mΩ | |
| Mechanical Life | 10000Operations | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +60°C | |
| Actuator Material | PBT | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +60°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type PCB | ||
Contact Current Rating 250 mA @ 125 V ac | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 30mΩ | ||
Mechanical Life 10000Operations | ||
Contact Material Silver | ||
Maximum Operating Temperature +60°C | ||
Actuator Material PBT | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +60°C | ||
- COO (Country of Origin):
- JP
