NKK Switches PCB Slide Switch SPDT Latching 100 mA Side
- RS Stock No.:
- 125-1861
- Mfr. Part No.:
- SS12SDH2LF
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.92 |
| 5 - 19 | £4.42 |
| 20 - 99 | £3.68 |
| 100 + | £3.32 |
*price indicative
- RS Stock No.:
- 125-1861
- Mfr. Part No.:
- SS12SDH2LF
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Terminal Type | Solder | |
| Actuator Type | Side | |
| Length | 13mm | |
| Width | 10mm | |
| Depth | 7.5mm | |
| Dimensions | 13 x 10 x 7.5mm | |
| Contact Resistance | 20mΩ | |
| Voltage Rating | 30V dc | |
| Maximum Operating Temperature | +60°C | |
| Actuator Material | Polyacetal | |
| Operating Temperature Range | -15 → +60°C | |
| Minimum Operating Temperature | -15°C | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Terminal Type Solder | ||
Actuator Type Side | ||
Length 13mm | ||
Width 10mm | ||
Depth 7.5mm | ||
Dimensions 13 x 10 x 7.5mm | ||
Contact Resistance 20mΩ | ||
Voltage Rating 30V dc | ||
Maximum Operating Temperature +60°C | ||
Actuator Material Polyacetal | ||
Operating Temperature Range -15 → +60°C | ||
Minimum Operating Temperature -15°C | ||
Contact Material Phosphor Bronze | ||
