Alps Alpine Through Hole Slide Switch Latching 100 mA Slide
- RS Stock No.:
- 123-8961
- Mfr. Part No.:
- SSSU015100
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.27
(exc. VAT)
£1.52
(inc. VAT)
- RS Stock No.:
- 123-8961
- Mfr. Part No.:
- SSSU015100
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Actuator Type | Slide | |
| Length | 24.5mm | |
| Width | 7mm | |
| Depth | 17.5mm | |
| Dimensions | 24.5 x 7 x 17.5mm | |
| Contact Resistance | 25 (Initial) mΩ, 65 (After Lifetime) mΩ | |
| Voltage Rating | 30V dc | |
| Mechanical Life | 10000Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Actuator Type Slide | ||
Length 24.5mm | ||
Width 7mm | ||
Depth 17.5mm | ||
Dimensions 24.5 x 7 x 17.5mm | ||
Contact Resistance 25 (Initial) mΩ, 65 (After Lifetime) mΩ | ||
Voltage Rating 30V dc | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Alps SSSU Series Slide Switch
Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).

