Alps Alpine Through Hole Slide Switch DP3T Latching 100 mA Slide
- RS Stock No.:
- 123-8964
- Mfr. Part No.:
- SSSU025800
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8964
- Mfr. Part No.:
- SSSU025800
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | DP3T | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Actuator Type | Slide | |
| Length | 24.5mm | |
| Width | 7mm | |
| Depth | 14.5mm | |
| Dimensions | 24.5 x 7 x 14.5mm | |
| Contact Resistance | 25 (Initial) mΩ, 65 (After Lifetime) mΩ | |
| Voltage Rating | 30V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration DP3T | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Actuator Type Slide | ||
Length 24.5mm | ||
Width 7mm | ||
Depth 14.5mm | ||
Dimensions 24.5 x 7 x 14.5mm | ||
Contact Resistance 25 (Initial) mΩ, 65 (After Lifetime) mΩ | ||
Voltage Rating 30V dc | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
