Alps Alpine Surface Mount Slide Switch SPDT Latching 300 mA Slide
- RS Stock No.:
- 123-8941
- Mfr. Part No.:
- SSSS810201
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8941
- Mfr. Part No.:
- SSSS810201
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Mounting Type | Surface Mount | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Solder | |
| Actuator Type | Slide | |
| Length | 9.7mm | |
| Width | 4.1mm | |
| Depth | 1.9mm | |
| Dimensions | 9.7 x 4.1 x 1.9mm | |
| Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ | |
| Voltage Rating | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Length 9.7mm | ||
Width 4.1mm | ||
Depth 1.9mm | ||
Dimensions 9.7 x 4.1 x 1.9mm | ||
Contact Resistance 130 (After Lifetime) mΩ, 70 (Initial) mΩ | ||
Voltage Rating 5V dc | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
