Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA Slide

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8925
Mfr. Part No.:
SSSS224100
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

DPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Solder

Actuator Type

Slide

Length

15mm

Width

5.5mm

Depth

3.5mm

Dimensions

15 x 5.5 x 3.5mm

Contact Resistance

130 (After Lifetime) mΩ, 70 (Initial) mΩ

Voltage Rating

6V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C