Alps Alpine Through Hole Slide Switch DP3T Latching 300 mA Slide
- RS Stock No.:
- 123-8916
- Mfr. Part No.:
- SSSS223600
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.90
(exc. VAT)
£7.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.18 | £5.90 |
| 25 - 45 | £1.122 | £5.61 |
| 50 - 95 | £1.062 | £5.31 |
| 100 - 245 | £0.992 | £4.96 |
| 250 + | £0.932 | £4.66 |
*price indicative
- RS Stock No.:
- 123-8916
- Mfr. Part No.:
- SSSS223600
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | DP3T | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Solder | |
| Actuator Type | Slide | |
| Length | 13mm | |
| Width | 3.5mm | |
| Depth | 5.5mm | |
| Dimensions | 13 x 3.5 x 5.5mm | |
| Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ | |
| Voltage Rating | 6V dc | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration DP3T | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA | ||
Terminal Type Solder | ||
Actuator Type Slide | ||
Length 13mm | ||
Width 3.5mm | ||
Depth 5.5mm | ||
Dimensions 13 x 3.5 x 5.5mm | ||
Contact Resistance 130 (After Lifetime) mΩ, 70 (Initial) mΩ | ||
Voltage Rating 6V dc | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
