Devlin Panel Mount, PCB Slide Switch DP3T 300 mA@ 30 V dc Slide
- RS Stock No.:
- 334-101
- Mfr. Part No.:
- SP112-DP3T
- Brand:
- Devlin
Stock information currently inaccessible
- RS Stock No.:
- 334-101
- Mfr. Part No.:
- SP112-DP3T
- Brand:
- Devlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Devlin | |
| Contact Configuration | DP3T | |
| Mounting Type | Panel Mount, PCB | |
| Contact Current Rating | 300 mA@ 30 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Contact Resistance | 20mΩ | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Silver | |
| Operating Temperature Range | -10 → +50°C | |
| Select all | ||
|---|---|---|
Brand Devlin | ||
Contact Configuration DP3T | ||
Mounting Type Panel Mount, PCB | ||
Contact Current Rating 300 mA@ 30 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 20mΩ | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Contact Material Silver | ||
Operating Temperature Range -10 → +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
