Stock information currently inaccessible
- RS Stock No.:
- 321-290
- Mfr. Part No.:
- 18-000-0016
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Terminal Type | Tab | |
| Actuator Type | Slide | |
| Length | 41.02mm | |
| Width | 16.51mm | |
| Depth | 15.88mm | |
| Dimensions | 41.02 x 16.51 x 15.88mm | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Terminal Type Tab | ||
Actuator Type Slide | ||
Length 41.02mm | ||
Width 16.51mm | ||
Depth 15.88mm | ||
Dimensions 41.02 x 16.51 x 15.88mm | ||
