Tufvassons Transformator Safety Transformer 32 VA, 230 V Primary, 12 V Secondary, 2.6 A O/P
- RS Stock No.:
- 288-3552
- Distrelec Article No.:
- 156-28-763
- Mfr. Part No.:
- PSS 32 230/12V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3552
- Distrelec Article No.:
- 156-28-763
- Mfr. Part No.:
- PSS 32 230/12V
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Product Type | Safety Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 12 V | |
| Output Current | 2.6A | |
| Power | 32VA | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Product Type Safety Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 12 V | ||
Output Current 2.6A | ||
Power 32VA | ||
Standards/Approvals No | ||
Maximum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- SE
The transformer is a reliable and safe power supply solution for alarms, access systems, camera surveillance, and locking equipment. With a rated power of 32 VA, this transformer is designed for applications that require greater demands on isolation and safety than normal. It complies with insurance companies' requirements for self-extinguishing plastic in the housing, providing peace of mind for users.
Suitable for voltage feed in SELV and PELV installations
Short-circuit and overload protection for added safety
Potted transformer in hard-setting plastic for durability
Double insulated design for ease of installation
Primary and secondary terminals designed for optimal torque
Related links
- Tufvassons Transformator Safety Transformer 20 VA 230 V ac Primary, 24 V ac Secondary
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P
- Tufvassons Transformator 100VA Safety Transformer 12 V ac, 24 V ac Secondary
