Siemens 3 Transformer 1 kVA, 500 V Primary, 40 V Secondary
- RS Stock No.:
- 772-741
- Mfr. Part No.:
- 4AP2142-8BC40-0HA0
- Brand:
- Siemens
Subtotal (1 unit)*
£996.61
(exc. VAT)
£1,195.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £996.61 |
*price indicative
- RS Stock No.:
- 772-741
- Mfr. Part No.:
- 4AP2142-8BC40-0HA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 500 V | |
| Secondary Voltage | 40 V | |
| Electrical Phase | 3 | |
| Series | 4AP2042 | |
| Mount Type | Screw | |
| Power | 1kVA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 6.61416in | |
| Length | 0.551208ft | |
| Weight | 11327kg | |
| Width | 219mm | |
| Standards/Approvals | UKCA | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 500 V | ||
Secondary Voltage 40 V | ||
Electrical Phase 3 | ||
Series 4AP2042 | ||
Mount Type Screw | ||
Power 1kVA | ||
Maximum Operating Temperature 40°C | ||
Depth 6.61416in | ||
Length 0.551208ft | ||
Weight 11327kg | ||
Width 219mm | ||
Standards/Approvals UKCA | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer provides reliable power conversion for three-phase systems, ensuring efficient operation with a rated apparent power of 1,000 VA and operating voltages tailored to industrial applications.
High efficiency rating of 0.92 for optimal energy use
Designed with a protection class of IP00 for various environments
Rated for an operational frequency range of 50 to 60 Hz
Constructed with robust screw-type terminals for secure connections
Related links
- Siemens 3 Transformer 2.5 kVA 40 V Secondary
- Siemens 3 Transformer 630 VA 40 V Secondary
- Siemens 3 Transformer 6.3 kVA 400 V Secondary
- Siemens 3 Transformer 8 kVA 400 V Secondary
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 4.35 A O/P
- Siemens 100 VA DIN Rail Transformer 40 V Secondary CE / cRUus EN 61558-2-2, EAC
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 10.90 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 6.96 A O/P
