Siemens 3 Transformer 630 VA, 500 V Primary, 40 V Secondary

Subtotal (1 unit)*

£770.86

(exc. VAT)

£925.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£770.86

*price indicative

RS Stock No.:
772-740
Mfr. Part No.:
4AP2042-8BC40-0HA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

500 V

Product Type

Transformer

Secondary Voltage

40 V

Electrical Phase

3

Series

4AP2042

Mount Type

Screw

Power

630VA

Maximum Operating Temperature

40°C

Depth

6.61416in

Weight

7470kg

Standards/Approvals

UKCA

Width

219mm

Length

0.551208ft

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CZ
The Siemens Transformer delivers efficient electrical performance tailored for a range of applications. Designed to handle various input and output voltages, it serves Crucial functions in both industrial and commercial settings.

Operating apparent power rated at 630 VA for reliable performance

Efficiency rating of 0.89 ensures optimal power usage

Three-phase input and output configuration for versatile connectivity

Protection class IP00, suitable for indoor applications

Temperature rise class B, designed to operate in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy