Siemens 1 Transformer 10 kVA, 550 V Primary, 230 V Secondary, 87 A O/P
- RS Stock No.:
- 772-730
- Mfr. Part No.:
- 4AT3932-8DD40-0FA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£3,245.74
(exc. VAT)
£3,894.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,245.74 |
*price indicative
- RS Stock No.:
- 772-730
- Mfr. Part No.:
- 4AT3932-8DD40-0FA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 550 V | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 87A | |
| Mount Type | Screw | |
| Series | SITAS | |
| Power | 10kVA | |
| Maximum Operating Temperature | 55°C | |
| Width | 226mm | |
| Length | 1.21397ft | |
| Standards/Approvals | UKCA | |
| Depth | 6.85038in | |
| Weight | 49kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 550 V | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 87A | ||
Mount Type Screw | ||
Series SITAS | ||
Power 10kVA | ||
Maximum Operating Temperature 55°C | ||
Width 226mm | ||
Length 1.21397ft | ||
Standards/Approvals UKCA | ||
Depth 6.85038in | ||
Weight 49kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is designed for phase 1 applications, providing reliable voltage conversion and efficiency for various industrial purposes. Its Compact design and robust features ensure consistent performance under diverse operating conditions.
Operating apparent power rated at 10,000 VA for optimal performance
Efficiency of 0.95, enhancing energy savings
Protection class IP00 ensures suitability in protected environments
Screw-type terminals for secure electrical connections
Thermal class H allows operation at high ambient temperatures up to 55°C
Related links
- Siemens 1 Transformer 6.3 kVA 230 V Secondary, 54.8 A O/P
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Safety Transformer 2 kVA 230 V Secondary, 17.40 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.34 A O/P
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 870 mA O/P
- Siemens 1 Safety Transformer 2.5 kVA 115 V Secondary
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 2.17 A O/P
