Block 1 Site Transformer 630 VA, 230 V ac Primary, 230 V ac Secondary, 2.7 A O/P
- RS Stock No.:
- 405-565
- Mfr. Part No.:
- ETTK 630
- Brand:
- Block
Image representative of range
Subtotal (1 unit)*
£758.58
(exc. VAT)
£910.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £758.58 |
*price indicative
- RS Stock No.:
- 405-565
- Mfr. Part No.:
- ETTK 630
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Site Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 230 V ac | |
| Electrical Phase | 1 | |
| Output Current | 2.7A | |
| Mount Type | Portable | |
| Series | ETTK | |
| Power | 630VA | |
| Plug Type | Schuko | |
| Socket Type | Schuko | |
| Maximum Operating Temperature | 40°C | |
| Width | 120mm | |
| Depth | 300mm | |
| Standards/Approvals | RoHS | |
| Weight | 16.4kg | |
| Length | 230mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Site Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 230 V ac | ||
Electrical Phase 1 | ||
Output Current 2.7A | ||
Mount Type Portable | ||
Series ETTK | ||
Power 630VA | ||
Plug Type Schuko | ||
Socket Type Schuko | ||
Maximum Operating Temperature 40°C | ||
Width 120mm | ||
Depth 300mm | ||
Standards/Approvals RoHS | ||
Weight 16.4kg | ||
Length 230mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
Isolation Transformer, ETTK Series
High protection class
Encapsulated in resin
Carry handle for easy handling
With primary-side mains lead and secondary-side socket
Short-circuit proof under certain conditions
Approvals
VDE 0570 part 2–4
Standards
IEC 61558-2-4, DIN EN 61558-2-4
Related links
- Block 1 Site Transformer 2.5 kVA 230 V ac Secondary, 10.89 A O/P
- Carroll & Meynell 1 Site Transformer 750 VA 230 V ac Secondary
- Carroll & Meynell 1 Site Transformer 375 VA 230 V ac Secondary, 16 A O/P
- Block Site Transformer 150 VA 230 V ac Secondary
- RS PRO Site Transformer 750 VA 230 V ac Secondary, 16 A O/P
- Carroll & Meynell 1 Site Transformer 375 VA 110 V ac Secondary, 3 A O/P
- RS PRO Site Transformer 750 VA 230 V ac Secondary, 13 A O/P
- Carroll & Meynell 1 Site Transformer 750 VA ±55 V ac Secondary, 6 A O/P
