Schaffner, FN 5045 500 V ac 410A 3kHz Line Reactor
- RS Stock No.:
- 883-8248
- Mfr. Part No.:
- FN5045-410-99
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-8248
- Mfr. Part No.:
- FN5045-410-99
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Voltage Rating | 500 V ac | |
| Series | FN 5045 | |
| Maximum Current Rating | 410A | |
| Switching Frequency | 3kHz | |
| Dimensions | 780 x 534 x 500mm | |
| Depth | 534mm | |
| Height | 500mm | |
| Length | 780mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Voltage Rating 500 V ac | ||
Series FN 5045 | ||
Maximum Current Rating 410A | ||
Switching Frequency 3kHz | ||
Dimensions 780 x 534 x 500mm | ||
Depth 534mm | ||
Height 500mm | ||
Length 780mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
