TDK Single Layer Ceramic Capacitor (SLCC) 700pF 20kV dc ±10% Z5T Dielectric, UHV +85°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
921-4330
Mfr. Part No.:
UHV-223A
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

700pF

Voltage

20kV dc

Series

UHV

Tolerance

±10%

Dielectric

Z5T

Diameter

30mm

Length

23mm

Dimensions

30 x 23mm

Terminal Type

Screw Terminal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP