KYOCERA AVX Single Layer Ceramic Capacitor (SLCC) 22pF 100V dc -20 → +50% NP0 Dielectric, W2F, Surface Mount
- RS Stock No.:
- 887-0781
- Mfr. Part No.:
- W2F11A2208AT1A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-0781
- Mfr. Part No.:
- W2F11A2208AT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Series | W2F | |
| Tolerance | -20 → +50% | |
| Dielectric | NP0 | |
| Package/Case | 0805 (2012M) | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.14mm | |
| Dimensions | 2.01 x 1.25 x 1.14mm | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Ceramic | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Series W2F | ||
Tolerance -20 → +50% | ||
Dielectric NP0 | ||
Package/Case 0805 (2012M) | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.14mm | ||
Dimensions 2.01 x 1.25 x 1.14mm | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Ceramic | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
