KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-3658
Mfr. Part No.:
C967U472MZWDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±20%

Dielectric

Y5U

Diameter

13mm

Depth

5mm

Dimensions

13 (Dia.) x 5mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y2

Dissipation Factor

2.5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dielectric Material Family

Ceramic

COO (Country of Origin):
CN