KEMET Single Layer Ceramic Capacitor SLCC 3.3nF 250V ac ±10% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-3554
Mfr. Part No.:
C941U332MUVDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3nF

Voltage

250V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±10%

Dielectric

Y5V

Diameter

11mm

Depth

5.5mm

Dimensions

11 (Dia.) x 5.5mm

Temperature Coefficient

-80 → +30%

Suppression Class

X1, Y1

Capacitor Family

Single Layer

Tolerance Minus

-20%

Minimum Operating Temperature

-25°C

Tolerance Plus

+20%

Maximum Operating Temperature

+125°C

Dissipation Factor

5%

Dielectric Material Family

Ceramic

COO (Country of Origin):
CN