KEMET Single Layer Ceramic Capacitor SLCC 1.5nF 400V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 877-3488
- Mfr. Part No.:
- C911U152MVVDBA7317
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 877-3488
- Mfr. Part No.:
- C911U152MVVDBA7317
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Voltage | 400V ac | |
| Mounting Type | Through Hole | |
| Series | C900 | |
| Tolerance | ±20% | |
| Dielectric | Y5V | |
| Diameter | 8mm | |
| Depth | 5.5mm | |
| Dimensions | 8 (Dia.) x 5.5mm | |
| Temperature Coefficient | -80 → +30% | |
| Suppression Class | X1, Y1 | |
| Dielectric Material Family | Ceramic | |
| Dissipation Factor | 5% | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Minus | -20% | |
| Capacitor Family | Single Layer | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Voltage 400V ac | ||
Mounting Type Through Hole | ||
Series C900 | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 8mm | ||
Depth 5.5mm | ||
Dimensions 8 (Dia.) x 5.5mm | ||
Temperature Coefficient -80 → +30% | ||
Suppression Class X1, Y1 | ||
Dielectric Material Family Ceramic | ||
Dissipation Factor 5% | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -25°C | ||
Tolerance Minus -20% | ||
Capacitor Family Single Layer | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CN
