KEMET Single Layer Ceramic Capacitor (SLCC) 1nF 250V ac ±10% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
877-3472
Mfr. Part No.:
C911U102MUWDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

250V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±10%

Dielectric

Y5U

Diameter

8mm

Depth

5mm

Dimensions

8 (Dia.) x 5mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-40°C

Tolerance Minus

-20%

Dielectric Material Family

Ceramic

Dissipation Factor

2.5%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy