Vishay Single Layer Ceramic Capacitor (SLCC) 180pF 40kV dc -20 → +80% Y5U Dielectric, 715C, Screw Terminal
- RS Stock No.:
- 852-3208
- Mfr. Part No.:
- 715CBP403AP181Z
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 852-3208
- Mfr. Part No.:
- 715CBP403AP181Z
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 180pF | |
| Voltage | 40kV dc | |
| Mounting Type | Screw Terminal | |
| Series | 715C | |
| Tolerance | -20 → +80% | |
| Dielectric | Y5U | |
| Height | 34.5mm | |
| Capacitor Family | Single Layer | |
| Terminal Type | Screw Terminal | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 180pF | ||
Voltage 40kV dc | ||
Mounting Type Screw Terminal | ||
Series 715C | ||
Tolerance -20 → +80% | ||
Dielectric Y5U | ||
Height 34.5mm | ||
Capacitor Family Single Layer | ||
Terminal Type Screw Terminal | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
- COO (Country of Origin):
- DE
