Murata Single Layer Ceramic Capacitor SLCC 100pF 15kV dc ±10% B Dielectric, DHR, Through Hole +100°C Max Op. Temp.
- RS Stock No.:
- 841-0761
- Mfr. Part No.:
- DHRB34C101M2BB
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 841-0761
- Mfr. Part No.:
- DHRB34C101M2BB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Package/Case | Radial | |
| Diameter | 8mm | |
| Depth | 8.5mm | |
| Height | 9mm | |
| Tolerance Minus | -10% | |
| Maximum Operating Temperature | +100°C | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance ±10% | ||
Dielectric B | ||
Package/Case Radial | ||
Diameter 8mm | ||
Depth 8.5mm | ||
Height 9mm | ||
Tolerance Minus -10% | ||
Maximum Operating Temperature +100°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Through Hole | ||
