Vishay Single Layer Ceramic Capacitor (SLCC) 750pF 15kV dc ±20% T3M (N4700) Dielectric, 615R, Through Hole +105°C Max
- RS Stock No.:
- 831-3341
- Mfr. Part No.:
- 615R150GATT75
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3341
- Mfr. Part No.:
- 615R150GATT75
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 750pF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | 615R | |
| Tolerance | ±20% | |
| Dielectric | T3M (N4700) | |
| Diameter | 27mm | |
| Depth | 10.9mm | |
| Dimensions | 27 (Dia.) x 59mm | |
| Terminal Type | Radial | |
| Capacitor Family | Single Layer | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 750pF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series 615R | ||
Tolerance ±20% | ||
Dielectric T3M (N4700) | ||
Diameter 27mm | ||
Depth 10.9mm | ||
Dimensions 27 (Dia.) x 59mm | ||
Terminal Type Radial | ||
Capacitor Family Single Layer | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- CZ
