Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 10kV dc ±20% T3M (N4700) Dielectric, 615R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-3310
- Mfr. Part No.:
- 615R100GATD10
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3310
- Mfr. Part No.:
- 615R100GATD10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 10kV dc | |
| Mounting Type | Through Hole | |
| Series | 615R | |
| Tolerance | ±20% | |
| Dielectric | T3M (N4700) | |
| Diameter | 24.9mm | |
| Depth | 8.1mm | |
| Dimensions | 24.9 (Dia.) x 56.9mm | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 10kV dc | ||
Mounting Type Through Hole | ||
Series 615R | ||
Tolerance ±20% | ||
Dielectric T3M (N4700) | ||
Diameter 24.9mm | ||
Depth 8.1mm | ||
Dimensions 24.9 (Dia.) x 56.9mm | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- US
