Vishay Single Layer Ceramic Capacitor (SLCC) 500pF 10kV dc ±20% X5F Dielectric, 615R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3301
- Mfr. Part No.:
- 615R100GAT50
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3301
- Mfr. Part No.:
- 615R100GAT50
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 500pF | |
| Voltage | 10kV dc | |
| Mounting Type | Through Hole | |
| Series | 615R | |
| Tolerance | ±20% | |
| Dielectric | X5F | |
| Diameter | 17.3mm | |
| Depth | 8.8mm | |
| Dimensions | 17.3 (Dia.) x 49.3mm | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 500pF | ||
Voltage 10kV dc | ||
Mounting Type Through Hole | ||
Series 615R | ||
Tolerance ±20% | ||
Dielectric X5F | ||
Diameter 17.3mm | ||
Depth 8.8mm | ||
Dimensions 17.3 (Dia.) x 49.3mm | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ
