Vishay Single Layer Ceramic Capacitor SLCC 47pF 6kV dc ±20% R3L (N2200) Dielectric, 564R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-3275
- Mfr. Part No.:
- 564R60GAQ47
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.25
(exc. VAT)
£13.50
(inc. VAT)
- RS Stock No.:
- 831-3275
- Mfr. Part No.:
- 564R60GAQ47
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47pF | |
| Voltage | 6kV dc | |
| Mounting Type | Through Hole | |
| Series | 564R | |
| Tolerance | ±20% | |
| Dielectric | R3L (N2200) | |
| Diameter | 11.7mm | |
| Depth | 5.2mm | |
| Dimensions | 11.7 (Dia.) x 5.2mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47pF | ||
Voltage 6kV dc | ||
Mounting Type Through Hole | ||
Series 564R | ||
Tolerance ±20% | ||
Dielectric R3L (N2200) | ||
Diameter 11.7mm | ||
Depth 5.2mm | ||
Dimensions 11.7 (Dia.) x 5.2mm | ||
Tolerance Minus -20% | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC
Low losses
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
X7R Dielectric

