Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 3kV dc ±20% Y5S Dielectric, 564R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3222
- Mfr. Part No.:
- 564R30TSSD22
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3222
- Mfr. Part No.:
- 564R30TSSD22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Series | 564R | |
| Tolerance | ±20% | |
| Dielectric | Y5S | |
| Diameter | 13.5mm | |
| Depth | 4.8mm | |
| Dimensions | 13.5 (Dia.) x 45.5mm | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 3kV dc | ||
Mounting Type Through Hole | ||
Series 564R | ||
Tolerance ±20% | ||
Dielectric Y5S | ||
Diameter 13.5mm | ||
Depth 4.8mm | ||
Dimensions 13.5 (Dia.) x 45.5mm | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
