Vishay Single Layer Ceramic Capacitor (SLCC) 1.8nF 3kV dc ±10% X7R Dielectric, 564R, Through Hole +105°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
831-3200
Mfr. Part No.:
564R30TSD18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.8nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±10%

Dielectric

X7R

Diameter

13.5mm

Depth

4.7mm

Dimensions

13.5 (Dia.) x 45.5mm

Terminal Type

Radial

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Capacitor Family

Single Layer

COO (Country of Origin):
CZ