Vishay Single Layer Ceramic Capacitor (SLCC) 22pF 3kV dc ±20% R3L (N2200) Dielectric, 564R, Through Hole +105°C Max Op.

Stock information currently inaccessible
RS Stock No.:
831-3159
Mfr. Part No.:
564R30GAQ22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

R3L (N2200)

Diameter

8.4mm

Depth

5.1mm

Dimensions

8.4 (Dia.) x 40.4mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Terminal Type

Radial

Minimum Operating Temperature

-25°C

Capacitor Family

Single Layer

COO (Country of Origin):
CZ