Vishay Single Layer Ceramic Capacitor SLCC 1nF 3kV dc ±20% Z5U Dielectric, 564R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3133
- Mfr. Part No.:
- 564R30GAD10
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3133
- Mfr. Part No.:
- 564R30GAD10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Series | 564R | |
| Tolerance | ±20% | |
| Dielectric | Z5U | |
| Diameter | 8.4mm | |
| Depth | 5mm | |
| Dimensions | 8.4 (Dia.) x 5 (D)mm | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 3kV dc | ||
Mounting Type Through Hole | ||
Series 564R | ||
Tolerance ±20% | ||
Dielectric Z5U | ||
Diameter 8.4mm | ||
Depth 5mm | ||
Dimensions 8.4 (Dia.) x 5 (D)mm | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC
Low losses
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
