Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 100V dc ±20% C0G, U2J (Class 1), X5F, X7R, Y5U, Z5U (Class 2)
- RS Stock No.:
- 831-3130
- Mfr. Part No.:
- 562RTST47
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3130
- Mfr. Part No.:
- 562RTST47
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±20% | |
| Dielectric | C0G, U2J (Class 1), X5F, X7R, Y5U, Z5U (Class 2) | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±20% | ||
Dielectric C0G, U2J (Class 1), X5F, X7R, Y5U, Z5U (Class 2) | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
