Vishay Single Layer Ceramic Capacitor (SLCC) 1.2nF 1kV dc ±20% Z5U Dielectric, 562R, Through Hole +105°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3045
Mfr. Part No.:
562R5GAD12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.2nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

562R

Tolerance

±20%

Dielectric

Z5U

Diameter

7.4mm

Depth

4mm

Dimensions

7.4 (Dia.) x 39.4mm

Capacitor Family

Single Layer

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

COO (Country of Origin):
CZ