Vishay Single Layer Ceramic Capacitor SLCC 470pF 300 V ac, 440 V ac ±10% Y5S Dielectric, AY2 Series, Through Hole
- RS Stock No.:
- 827-4580
- Mfr. Part No.:
- AY2471K29Y5SS63L7
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-4580
- Mfr. Part No.:
- AY2471K29Y5SS63L7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 300 V ac, 440 V ac | |
| Mounting Type | Through Hole | |
| Series | AY2 Series | |
| Tolerance | ±10% | |
| Dielectric | Y5S | |
| Diameter | 7.5mm | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 10.5mm | |
| Dimensions | 7.5 (Dia.) x 5mm | |
| Temperature Coefficient | Y5S (2C3) | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 300 V ac, 440 V ac | ||
Mounting Type Through Hole | ||
Series AY2 Series | ||
Tolerance ±10% | ||
Dielectric Y5S | ||
Diameter 7.5mm | ||
Length 5mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 7.5 (Dia.) x 5mm | ||
Temperature Coefficient Y5S (2C3) | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
AC Line Rated Ceramic Disc Capacitors - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
Note
Also available is the AY2 Series Automotive Capacitor Ceramic disc Kit, RS Stock No. 8286555, containing 7 capacitance values and 10 pieces each value.
Automotive
