Murata Single Layer Ceramic Capacitor SLCC 220pF 15kV dc ±10% ZM Dielectric, DHR, Through Hole +100°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
789-9346
Mfr. Part No.:
DHR4E4C221K2BB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220pF

Voltage

15kV dc

Mounting Type

Through Hole

Series

DHR

Tolerance

±10%

Dielectric

ZM

Diameter

10mm

Depth

8.2mm

Dimensions

10 (Dia.) x 8.2mm

Temperature Coefficient

±1000 ppm/°C, -4000 ppm/°C

Minimum Operating Temperature

-25°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Maximum Operating Temperature

+100°C

Terminal Type

Through Hole