Murata Single Layer Ceramic Capacitor SLCC 100pF 6.3kV dc ±10% B Dielectric, DEC, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 789-9327
- Mfr. Part No.:
- DECB33J101KC4B
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£7.20
(exc. VAT)
£8.64
(inc. VAT)
- RS Stock No.:
- 789-9327
- Mfr. Part No.:
- DECB33J101KC4B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Voltage | 6.3kV dc | |
| Mounting Type | Through Hole | |
| Series | DEC | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Diameter | 9mm | |
| Depth | 7mm | |
| Dimensions | 9 (Dia.) x 7mm | |
| Temperature Coefficient | ±10% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +10% | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 6.3kV dc | ||
Mounting Type Through Hole | ||
Series DEC | ||
Tolerance ±10% | ||
Dielectric B | ||
Diameter 9mm | ||
Depth 7mm | ||
Dimensions 9 (Dia.) x 7mm | ||
Temperature Coefficient ±10% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +10% | ||
Terminal Type Through Hole | ||

