Murata Single Layer Ceramic Capacitor SLCC 2.2nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max
- RS Stock No.:
- 789-9302
- Mfr. Part No.:
- DEBE33F222ZC3B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 789-9302
- Mfr. Part No.:
- DEBE33F222ZC3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Voltage | 3.15kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | -20 → +80% | |
| Dielectric | E | |
| Diameter | 10mm | |
| Depth | 6mm | |
| Dimensions | 10 (Dia.) x 6mm | |
| Temperature Coefficient | -55 %, +20 % | |
| Tolerance Plus | +80% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Voltage 3.15kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance -20 → +80% | ||
Dielectric E | ||
Diameter 10mm | ||
Depth 6mm | ||
Dimensions 10 (Dia.) x 6mm | ||
Temperature Coefficient -55 %, +20 % | ||
Tolerance Plus +80% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
