Ceramic capacitor 0201 60ppm 50V 12pF
- RS Stock No.:
- 758-2275
- Mfr. Part No.:
- UMK063CH120JT-F
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 758-2275
- Mfr. Part No.:
- UMK063CH120JT-F
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Series | MK | |
| Tolerance | ±5% | |
| Package/Case | 0201 (0603M), 0603 (1608M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Temperature Coefficient | ±60ppm/°C | |
| Tolerance Minus | -5% | |
| Tolerance Plus | +5% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Series MK | ||
Tolerance ±5% | ||
Package/Case 0201 (0603M), 0603 (1608M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Temperature Coefficient ±60ppm/°C | ||
Tolerance Minus -5% | ||
Tolerance Plus +5% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
